Wera 1/4 in Hex Hex, 50mm Overall

Subtotal (1 unit)*

Kr. 340,57

(exc. VAT)

Kr. 425,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 340,57

*price indicative

RS Stock No.:
514-5237
Distrelec Article No.:
301-07-543
Mfr. Part No.:
05052500001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Bit Holder

Drive Size

1/4in

Shank Type

Hex

Drive Type

Hex

Overall Length

50mm

Shank Size

0.25in

Standards/Approvals

ISO 1173, DIN 3126-F 6

RoHS Status: Exempted

888/4/1 K Rapidaptor Universal Bit Holder


Rapidaptor universal holder for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.

Rapidaptor technology for rapid bit change

Rapidaptor universal holder for bits with 1/4" hexagon drive

1/4" hexagon drive

888/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy