RS Better World
Seeit 24 V Solar Charge Controller 20 A
- RS Stock No.:
- 286-4078
- Mfr. Part No.:
- XTRA2206N-XDS2
- Brand:
- Seeit
Subtotal (1 unit)*
Kr. 1 743,91
(exc. VAT)
Kr. 2 179,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 743,91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4078
- Mfr. Part No.:
- XTRA2206N-XDS2
- Brand:
- Seeit
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
| Brand | Seeit | |
| Solar Panel Voltage | 24V | |
| Product Type | Solar Charge Controller | |
| Maximum Current Rating - 12V Panel | 20A | |
| Maximum Current Rating - 24V Panel | 20A | |
| Width | 158mm | |
| Standards/Approvals | RoHS, IP33, CE | |
| Depth | 57mm | |
| Length | 217mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Solar Panel Voltage 24V | ||
Product Type Solar Charge Controller | ||
Maximum Current Rating - 12V Panel 20A | ||
Maximum Current Rating - 24V Panel 20A | ||
Width 158mm | ||
Standards/Approvals RoHS, IP33, CE | ||
Depth 57mm | ||
Length 217mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
The Seeit charge regulators are ideal for solar installations equipped with small power photovoltaic panels (5W to 780W) and 12V/24V rechargeable batteries (lead-acid, gel, lithium). These installations allow for direct connection of lighting systems with 12V/24V bulbs or connection of voltage converters to the battery output. Additionally, other devices such as water pumps, electric gates, alarms, road signs, boats, motorhomes, weather stations, electronic projects, or any other device requiring installation on isolated sites can be connected to the battery through the charge regulator.
Operating temperature -25 to 50 degreeC
Certifications CE and RoHS
Related links
- Seeit 24 V Solar Charge Controller 40 A
- Seeit 24 V Solar Charge Controller 30 A
- Seeit 24 V Solar Charge Controller 10 A
- Seeit 24 V Solar Charge Controller
- Seeit 24 V Solar Charge Controller 60 A
- Steca 24 V Solar Charge Controller 20 A
- RS PRO 24 V Solar Charge Controller 10 A
- Steca 24 V Solar Charge Controller