RS Better World

TE Connectivity SOLARLOK 2.0 Series, Male Cable Solar Connector, Cable CSA, 2.5mm², 4 mm², 6 mm²

Subtotal (1 box of 100 units)*

Kr. 8 475,40

(exc. VAT)

Kr. 10 594,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 84,754Kr. 8 475,40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
190-2006
Distrelec Article No.:
304-60-461
Mfr. Part No.:
2315176-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Connector

Termination Type

Crimp

Product Type

Solar Connector

Cable CSA

2.5mm², 4mm², 6mm²

Mount Type

Cable

Connector Gender

Male

Keying

Minus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

CSA, UL

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

SOLARLOK 2.0

COO (Country of Origin):
CZ
Avoid cable stripping by simply plugging in the cable and snapping on the button to terminate

Provides Insulation Displacement Contact (IDC) technology

Reduce total applied cost of value chain

Accelerate the termination process with loose parts to handle and no customs tools required

Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)

Unique gel filling ensure water ingress protection

Applications

PV Installations

PV Systems

Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy