RS Better World

Weidmüller PV-STICK- VPE50 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A

Subtotal (1 pack of 50 units)*

Kr. 2 359,95

(exc. VAT)

Kr. 2 949,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 47,199Kr. 2 359,95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-0043
Mfr. Part No.:
1303500000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Termination Type

Push-in

Product Type

Solar Connector

Sub Type

Photovoltaic Connector

Cable CSA

4mm²

Current

30A

Voltage

1.5kV dc

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

TÜV Rheinland (IEC 685), CE

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

PV-STICK- VPE50

RoHS Status: Exempted

COO (Country of Origin):
RO
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.

Operating temperature -40 to 85 °C

Reliable latching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy