RS Better World

MikroElektronika 0.4 W Solar Panel

Subtotal (1 unit)*

Kr. 253,09

(exc. VAT)

Kr. 316,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 253,09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
882-9073
Mfr. Part No.:
MIKROE-651
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Solar Panel

Open Circuit Voltage

4.6V

Power

0.4W

Maximum Operating Temperature

50°C

Depth

3.2mm

Standards/Approvals

No

Width

65mm

Length

7mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Solar Panel


MikroElektronika's solar panel can be used as a power supply for your device, using direct sunlight to produce electricity.

Key Features of the MIKROE-651 Solar Panel

• Panel is made up of monocrystalline silicon solar cells encapsulated with PC film lamination

• 4.0 V maximum voltage

• 100 mA maximum current

• 0.4 W maximum power

• 70 x 65 x 3.2 mm

Additional Boards


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy