Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 800μm
- RS Stock No.:
- 221-4885
- Distrelec Article No.:
- 182-93-102
- Mfr. Part No.:
- 80-1-5
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 49,00
(exc. VAT)
Kr. 61,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 280 unit(s) shipping from 09 November 2026
- Plus 964 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 49,00 |
| 10 - 19 | Kr. 46,91 |
| 20 - 49 | Kr. 45,52 |
| 50 + | Kr. 41,71 |
*price indicative
- RS Stock No.:
- 221-4885
- Distrelec Article No.:
- 182-93-102
- Mfr. Part No.:
- 80-1-5
- Brand:
- Chemtronics
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
| Brand | Chemtronics | |
| Width | 800μm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 800μm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8mm
- Solder Wick 3 m De-Soldering Braid, Width 0.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2mm