Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm
- RS Stock No.:
- 508-6346
- Distrelec Article No.:
- 182-54-059
- Mfr. Part No.:
- SW14025
- Brand:
- Chemtronics
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 598,28
(exc. VAT)
Kr. 747,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 598,28 | - |
| 10 - 19 | Kr. 574,49 | 3% |
| 20 - 49 | Kr. 556,46 | 6% |
| 50 + | Kr. 508,63 | 14% |
*price indicative
- RS Stock No.:
- 508-6346
- Distrelec Article No.:
- 182-54-059
- Mfr. Part No.:
- SW14025
- Brand:
- Chemtronics
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
| Brand | Chemtronics | |
| Product Type | De-Soldering Braid | |
| Width | 1.5mm | |
| Length | 1.5m | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type De-Soldering Braid | ||
Width 1.5mm | ||
Length 1.5m | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Lead-free Soder-Wick®
Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications
More efficient than conventional de-soldering braids
Non-corrosive, ultra high purity no-clean flux
Will not leave ionic contamination on the boards
Can also be used with tin/lead solders
Wick & Braid
Note
Stock Number 5086346 is a 10 pack of 1.5M rolls
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm