MG Chemicals Wire, 810 μm Solder
- RS Stock No.:
- 159-255
- Mfr. Part No.:
- 4900-112G
- Brand:
- MG Chemicals
Get a bulk buy discount
Add 10 more to save Kr. 354,70
View bulk pricing optionsSubtotal (1 unit)*
Kr. 445,02
(exc. VAT)
Kr. 556,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 445,02 | - |
| 10 + | Kr. 409,55 | Kr. 354,70 |
*price indicative
- RS Stock No.:
- 159-255
- Mfr. Part No.:
- 4900-112G
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Wire Diameter | 810μm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Percent Silver | 3% | |
| Flux Type | Resin | |
| Product Weight | 112g | |
| Standards/Approvals | RoHS | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wire Diameter 810μm | ||
Product Type Solder | ||
Product Form Wire | ||
Percent Silver 3% | ||
Flux Type Resin | ||
Product Weight 112g | ||
Standards/Approvals RoHS | ||
Contents Silver | ||
- COO (Country of Origin):
- US
The MG Chemicals No-Clean Solder Wire is electronics grade solder wire. This lead-free solder uses the predominant lead-free alloy composition, exceeds J-STD-006C and meets ASTM B 32 purity specifications. It is complemented with a no-clean, synthetically refined, spatter-proof resin flux core that is classified as REL0 according to J-STD-004B. This solder is a great alternative to leaded solders.SAC305 lead-free solder achieves a consistent solder and flux percentage thanks to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
Resin spreads like rosin-activated flux
Virtually non-spattering
Non-corrosive residues
Non-conductive residues
Halide-free
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V