Weller Soldering Accessory T0058 Series

Subtotal (1 unit)*

Kr. 670,16

(exc. VAT)

Kr. 837,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 670,16

*price indicative

RS Stock No.:
174-096
Mfr. Part No.:
T0058706785
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Series

T0058

Standards/Approvals

No

COO (Country of Origin):
DE

Weller T0058 Series Soldering Accessory, Compatible with DS21/DS22/DS80/DSX80/DSX120/HAP1/HAP200/WSFP5/WSFP8 Compatibility - T0058706785


This soldering accessory is an add-on component designed to work with a range of Weller stations and holders, providing compatibility across multiple workshop setups. It is intended to interface with specific Weller equipment to extend functionality and support routine soldering tasks in professional and industrial environments.

Features and Benefits:


• Compatible with DS21 enabling straightforward part exchange
• Works with DS22 DS80 stations for flexible integration
• Usable with HAP1 HAP200 for heater-assisted tasks
• Matches WSFP5 WSFP8 holders to reduce downtime
• Heat-resistant design for elevated operating temperatures

Applications


• Suitable for T0058 for DS22 DS80 station upgrades
• Can be used for soldering accessory needs on DSX80 DSX120
• Ideal for tip replacement procedures

Which control units will accept this accessory?


It interfaces with specific Weller control and holder units listed for compatibility, allowing direct replacement or addition without adaptor parts.

Can it tolerate the temperatures found in high-demand soldering?


The design is heat-resistant to withstand elevated temperatures typical of professional soldering processes.

How does this component affect workshop uptime?


By matching multiple Weller stations and holders, it simplifies spare-part inventories and speeds replacement, reducing equipment downtime.

Is this suitable for mixed-station environments?


Yes, it is compatible across various Weller stations and holders, enabling use across different soldering setups within a facility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy