Weller Soldering Accessory 8004U Ceramic Burner, for use with Pyropen Piezo Gaz Iron
- RS Stock No.:
- 176-0646
- Mfr. Part No.:
- T0051617799
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 345,83
(exc. VAT)
Kr. 432,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 345,83 |
*price indicative
- RS Stock No.:
- 176-0646
- Mfr. Part No.:
- T0051617799
- Brand:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Ceramic Burner | |
| For Use With | Pyropen Piezo Gaz Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Ceramic Burner | ||
For Use With Pyropen Piezo Gaz Iron | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Weller Soldering Accessory, For Use With Pyropen Piezo Gaz Iron - T0051617799
This soldering accessory is a ceramic burner designed for use with Pyropen Piezo Gaz iron systems. It serves as the heat-generating element for gas-powered soldering irons, replacing worn or damaged burners to restore operational heating performance within portable, piezo-ignition soldering tools.
Features and Benefits:
• Ceramic construction for high-temperature stability and thermal endurance
• Compatible with Pyropen Piezo Gaz iron for straightforward fitment
• Serves as a direct replacement burner to resume normal operation
• Suits gas-powered soldering irons for off-grid or mobile tasks
• Compatible with Pyropen Piezo Gaz iron for straightforward fitment
• Serves as a direct replacement burner to resume normal operation
• Suits gas-powered soldering irons for off-grid or mobile tasks
Applications
• Used with Pyropen piezo gas iron ceramic burner installations
• Suitable for field service soldering where mains power is unavailable
• Ideal for on-site maintenance using gas-powered soldering iron setups
• Can be used for component joins in remote or portable workshops
• Suitable for field service soldering where mains power is unavailable
• Ideal for on-site maintenance using gas-powered soldering iron setups
• Can be used for component joins in remote or portable workshops
How does the burner integrate with the ignition system?
It interfaces directly with the piezo ignition mechanism, receiving gas flow and providing the ceramic surface for stable combustion and heat transfer.
What operational behaviour should be expected after replacement?
When fitted correctly, the burner renews the heat-source function, allowing the iron to reach usable soldering temperatures under normal gas supply conditions.
Are there compatibility considerations before fitting?
Confirm the burner matches Pyropen Gaz iron models that accept ceramic-type elements to ensure correct seating and gas flow alignment.
What material properties affect performance during continuous use?
The ceramic material maintains structural integrity at elevated temperatures, reducing deformation and preserving consistent thermal output during repeated heating cycles.
Related links
- Weller Soldering Accessory Iron Solder Adapter, for use with Pyropen Piezo Gaz Iron
- Weller Soldering Accessory Soldering Iron Reflector Piezo
- Weller Soldering Accessory Soldering Iron Barrel, for use with Pyropen Piezo Solderimg Iron
- Weller Soldering Accessory, for use with Pyropen Piezo Solderimg Iron
- Weller Soldering Accessory Ceramic Burner, for use with PIEZO 2
- Weller 70 01 13 5 mm Screwdriver Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller Hotair Nozzle for use with Pyropen Piezo Soldering Iron
- Weller Soldering Accessory 70-07-TU, for use with Standard Pyropen