Metcal Soldering Accessory Desoldering Cord, for use with MX-500, MX-5000 and MX-5200
- RS Stock No.:
- 296-2770
- Mfr. Part No.:
- MX-RM8E
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 2 069,28
(exc. VAT)
Kr. 2 586,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 069,28 |
*price indicative
- RS Stock No.:
- 296-2770
- Mfr. Part No.:
- MX-RM8E
- Brand:
- Metcal
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
| Brand | Metcal | |
| Sub Type | Desoldering Cord | |
| Product Type | Soldering Accessory | |
| For Use With | MX-500, MX-5000 and MX-5200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Desoldering Cord | ||
Product Type Soldering Accessory | ||
For Use With MX-500, MX-5000 and MX-5200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
MX-RM8E Connector Cable.
MX-RM8E is a Metcal Desoldering Handpiece Cord for use on the MX-DSI desoldering gun for the MX-500, MX-5000 and MX-5200 soldering and rework series systems. Cable length 1.78 m. ESD-safe
Metcal MX-500DS De-soldering Station
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,
Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)
Related links
- Metcal Soldering Accessory MX-UK5 Desoldering Iron Kit MX-5200
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal SMTC-160 0.5 mm Blade 9.14 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel Soldering Iron Tip for use with MX-500, MX-5000 And MX-5200 Systems
- Metcal SMTC-1167 1.5 mm Hoof 16.51 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit MX-5200