RS PRO Electric Soldering Iron, 100V, 60 W

Subtotal (1 unit)*

Kr. 284,63

(exc. VAT)

Kr. 355,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 284,63

*price indicative

RS Stock No.:
136-7194
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

60W

Series

RS PRO

Soldering Tip Temperature

450°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro Soldering Iron for the ST 60 Station


RS Pro Replacement Soldering Iron for the ST-60 Soldering Station. The Soldering Iron has a rated power of 60 W and is a high performance dual wire heater.

FEATURES and BENEFITS:


Soldering Iron (replacement) for the ST-60 Soldering Station;Rated power 60 W;Dual wire heater;Material – Plastic, rubber, metal, stainless steel;Input voltage 220 V;Heater impedance 10 Ω (-0.5 Ω to 1 Ω);Weight 112 g

Note

Mixed delivery of new and old models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy