Ersa 130W Gas Soldering Iron Kit, kit contents: Sponge Container With Cleaning Sponge (Basic Set), Deflector, Flame

Subtotal (1 unit)*

Kr. 2 181,38

(exc. VAT)

Kr. 2 726,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 181,38

*price indicative

RS Stock No.:
415-3669
Distrelec Article No.:
302-16-811
Mfr. Part No.:
G13400141
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Iron Kit

Power Type

Gas

Kit Contents

Sponge Container With Cleaning Sponge (Basic Set), Deflector, Flame Nozzle (Profi Set), Spare Tip, Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, Hot Blade, Hot Gas Nozzle, Plus 2 Soldering Tips

Output Power

130W

Tip Series

0G132AN, 0G132HE, 0G132VN, 0G132CN, 0G132MN, 0G132KN, 0G132BE

Tip Shape

Chisel Shape

Series

Independent 130

Soldering Tip Temperature

580°C

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IE

Gas Soldering Set, Independent 130


25 → 130 W continuously controllable

Piezo ignition

Mains-independent — Operation with standard butane lighter gas

Soldering tips temperature up to 580 °C

Anti-static

Approx. 120 min operating time per gas filling

ERSA Gas Soldering Iron


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy