Burkert Solenoid Valve 138043, 2 Port, NC, 24V dc M5, M5

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 974,04

(exc. VAT)

Kr. 1 217,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 974,04-
5 +Kr. 943,913%

*price indicative

RS Stock No.:
244-446
Mfr. Part No.:
138043
Brand:
Burkert
Find similar products by selecting one or more attributes.
Select all

Brand

Burkert

Product Type

Solenoid Valve

Supply Voltage

24V dc

Number of Ports

2

Inlet Port Size

M5

Default Valve Position

NC

Outlet Port Size

M5

Body Material

Brass, Polyamide

Series

Type 1

Application

Vacuum, Neutral Gases and Liquids, Pneumatic Control

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy