Burkert Solenoid Valve 021373, 3 Port, NO/NC, 110V ac 1/4 in G
- RS Stock No.:
- 440-751
- Mfr. Part No.:
- 021373
- Brand:
- Burkert
Subtotal (1 unit)*
Kr. 3 050,36
(exc. VAT)
Kr. 3 812,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 050,36 |
*price indicative
- RS Stock No.:
- 440-751
- Mfr. Part No.:
- 021373
- Brand:
- Burkert
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
| Brand | Burkert | |
| Supply Voltage | 110V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 in G | |
| Default Valve Position | NO/NC | |
| Orifice Diameter | 3mm | |
| Body Material | Stainless Steel | |
| Application | Gases | |
| Series | 0330 | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 30ms | |
| Maximum Closing Time | 40ms | |
| Flow Factor Kv | 0.23m³/h | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 110V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 in G | ||
Default Valve Position NO/NC | ||
Orifice Diameter 3mm | ||
Body Material Stainless Steel | ||
Application Gases | ||
Series 0330 | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Maximum Opening Time 30ms | ||
Maximum Closing Time 40ms | ||
Flow Factor Kv 0.23m³/h | ||
- COO (Country of Origin):
- DE


Stainless steel bodied, 3-way, Type 330
Solenoid valves with pivoted armatures which provide high pressure operation with aggressive gases and fluids.
BSP parallel ports compatible with RS stainless compression fittings
IP65 rated 3-pin DIN connector can be positioned through 360° in 90° increments
Zero head pressure capability
Lockable manual override
Fluid temperature range -30 to +90°C
May be mounted in any position
Power consumption 5VA/8W (Constant), 30VA (a.c. inrush)
Related links
- Burkert Solenoid Valve 078557 NO/NC 6.35 mm
- Burkert Solenoid Valve 126093 NC, 110V ac 1/8 in G
- Burkert Solenoid Valve 088468 NC 1/4 in
- Burkert Solenoid Valve 089403 NC 12.7 mm
- Burkert Solenoid Valve 078655 NC G 1/2 1/2 in
- Burkert Solenoid Valve 054044 NC G 1
- Burkert Solenoid Valve 078559 NO/NC 6.35 mm
- Burkert Solenoid Valve 125335 NC 3.18 mm