Phoenix Contact PLC Module DIN Rail Screw
- RS Stock No.:
- 767-069
- Mfr. Part No.:
- 2966676
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 4 159,58
(exc. VAT)
Kr. 5 199,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 4 159,58 | Kr. 415,958 |
*price indicative
- RS Stock No.:
- 767-069
- Mfr. Part No.:
- 2966676
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | PLC | |
| Product Type | Module | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Output Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 94mm | |
| Depth | 94mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Product Type Module | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Output Type DC | ||
Standards/Approvals RoHS | ||
Length 94mm | ||
Depth 94mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module offers Advanced output functions for efficient control applications. is designed for integration into DIN rail systems, it ensures reliable performance in various operational environments.
Actuator connects directly to the relay module, eliminating the need for additional Terminal blocks
Provides safe isolation between Coil and contact according to DIN EN 50178 standards
Delivers remarkable time savings of up to 60% during installation
Related links
- Phoenix Contact PLC-INTERFACE-PLC-OSC Interface Module DIN Rail
- Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT Series Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Screw Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC Expansion Module, DIN Rail
- Phoenix Contact PLC-RSC Series Interface Relay Module 1 NO
- Phoenix Contact PLC-RSC Series Interface Relay Module SPDT
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 7mA