Phoenix Contact PLC-PT-EIK Solid State Interface Relay DIN Rail Push-in

Subtotal (1 pack of 10 units)*

Kr. 7 810,77

(exc. VAT)

Kr. 9 763,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 781,077Kr. 7 810,77

*price indicative

RS Stock No.:
196-0424
Mfr. Part No.:
2900397
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PLC-PT-EIK

Product Type

Solid State Interface Relay

Maximum Input Current

14mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-25°C

Mount Type

DIN Rail

Terminal Type

Push-in

Switching Current

5mA

LED Display

Yes

Output Type

Electronic

Isolation Voltage

50V

Standards/Approvals

cULus Listed, CE, IEC 60947-5-1

Length

80mm

Depth

6.2mm

Width

6.2mm

COO (Country of Origin):
DE
PLC-INTERFACE for NAMUR applications, consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated circuit, for mounting on DIN rail NS 35/7,5, positive switching, 1 N/O contact, input voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy