Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- RS Stock No.:
- 204-7697
- Mfr. Part No.:
- 2967947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 4 159,58
(exc. VAT)
Kr. 5 199,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 415,958 | Kr. 4 159,58 |
*price indicative
- RS Stock No.:
- 204-7697
- Mfr. Part No.:
- 2967947
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | PLC | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Length | 94mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Length 94mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for output functions consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay. It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 24 V DC.
1 N/O contact
-25°C to 60°C ambient temperature
Yellow LED operating voltage display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC Solid State Interface Relay DIN Rail
- Phoenix Contact PLC Solid State Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT-230UC Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Solid State Relay, Control:24V DIN Rail Screw
- Phoenix Contact PLC-SC-EIK Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay DIN Rail Screw