Phoenix Contact PLC-OPT Solid State Interface Relay 12V dc, 300 V dc DIN Rail Push-in

Subtotal (1 pack of 10 units)*

Kr. 6 250,93

(exc. VAT)

Kr. 7 813,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 625,093Kr. 6 250,93

*price indicative

RS Stock No.:
212-7301
Mfr. Part No.:
2900381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with push-in connection.

Mounting on NS 35/7,5 DIN rails,

Input: 5 V DC

Output: 12 - 300 V DC/1 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy