Phoenix Contact EMG Series Solid State Relay, 1 A Load, DIN Rail Mount, 36 V Load, 13.2V Control

Subtotal (1 pack of 10 units)*

Kr. 10 942,02

(exc. VAT)

Kr. 13 677,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 10 942,02Kr. 1 094,202

*price indicative

RS Stock No.:
129-841
Mfr. Part No.:
2944216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

36V

Minimum Load Voltage

5V

Minimum Control Voltage

10.8V

Maximum Control Voltage

13.2V

Series

EMG

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

75mm

Length

102mm

Width

10mm

Standards/Approvals

EAC, EMC class A product, EN 50178, IEC 60664, RoHS

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module is a power relay with LED and protective circuits in input and output circuits. It has a nominal input voltage of 12V DC and an output of 5 to 36V DC with a maximum of 1A. With basic insulation and a contact switching type of 1 N/O contact, this relay module is designed for output function applications with a 100% operating factor.

Input 60V DC, output 5-36V DC range

1 N/O contact switching type for efficiency

Peak offstate voltage of 45V DC reliability

Designed for 100% operating factor for consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy