ABB Solid State Relay, DIN Rail Mount, 24 V Load
- RS Stock No.:
- 232-0311
- Mfr. Part No.:
- 1SNA645062R0700 OBOA1000 115vac/dc
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 527,23
(exc. VAT)
Kr. 659,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 527,23 |
*price indicative
- RS Stock No.:
- 232-0311
- Mfr. Part No.:
- 1SNA645062R0700 OBOA1000 115vac/dc
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 70mm | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Terminal Type Screw | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Length 70mm | ||
Output Type Triac | ||
- COO (Country of Origin):
- MA
The ABB R600 series optocoupler are used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC, iPC or field bus systems and the sensor/actuator level.
Bounce free
Immune to vibrations
Long electrical life
Related links
- ABB Solid State Relay 24 V Load
- ABB Solid State Relay 24 V Load, 24V ac/dc Control
- ABB R600 Series Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Phoenix Contact OPT- 5DC/24DC/5 Series Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control