ABB Solid State Relay, DIN Rail Mount, 24 V Load

Subtotal (1 pack of 10 units)*

Kr. 4 658,73

(exc. VAT)

Kr. 5 823,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 465,873Kr. 4 658,73

*price indicative

RS Stock No.:
237-3111
Mfr. Part No.:
1SNA645522R2100 OBRIC0100 115/230vac/dc
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

24V

Terminal Type

Spring Terminal

Length

75mm

Width

6mm

Standards/Approvals

RoHS

Output Type

Current/Voltage

COO (Country of Origin):
MA
The ABB OBRIC0100 is the optocoupler having rated control supply voltage of 230 V AC/DC. This optocoupler have output signal of 4.5 to 58VDC / 1 mA to 100 mA.

Spring type terminals

Integrated LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy