Subtotal (1 unit)*
Kr. 13 852,08
(exc. VAT)
Kr. 17 315,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 852,08 |
*price indicative
- RS Stock No.:
- 191-661
- Mfr. Part No.:
- AP206
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | Sound Card | |
| Depth | 200mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS, CE, FCC, UKCA | |
| Width | 323mm | |
| Audio Connection Type | 2 x 3 Pin 3.5mm Euroblock | |
| Number of Audio Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Sound Card | ||
Depth 200mm | ||
Height 44mm | ||
Standards/Approvals RoHS, CE, FCC, UKCA | ||
Width 323mm | ||
Audio Connection Type 2 x 3 Pin 3.5mm Euroblock | ||
Number of Audio Channels 2 | ||
- COO (Country of Origin):
- TW
The Aten Dual-channel DSP-equipped amplifier that delivers 60 / 120 W per channel in a compact enclosure. The support for balanced or unbalanced line level inputs and the capability of driving 4 ohm low impedance or 70/100V line (in Bridge mode) loudspeaker systems have made AP206 / AP212 suit a wide range of public address applications. Configurable through an intuitive WebGUI, the built-in DSP allows Speaker EQ, 5-band EQ, delay, limiter, and up to 20 presets for precise tuning and extensive audio system protection purposes.
Ground lift deployed to eliminate unwanted noises from power circuit
Supports rack or surface-mounting
Firmware upgradable