Chauvin Arnoux P01185301 Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 1 in Microphone
- RS Stock No.:
- 229-8944
- Distrelec Article No.:
- 303-66-472
- Mfr. Part No.:
- P01185301
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 5 661,66
(exc. VAT)
Kr. 7 077,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 661,66 |
*price indicative
- RS Stock No.:
- 229-8944
- Distrelec Article No.:
- 303-66-472
- Mfr. Part No.:
- P01185301
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Sound Level Calibrator | |
| Sound Output | 114dB | |
| Frequency | 1kHz | |
| Accuracy | ±0.5 dB | |
| Microphone Size | 1in | |
| Battery Life | 20h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60942 : 2003 Class 2 and ANSI S1.401984 | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Sound Level Calibrator | ||
Sound Output 114dB | ||
Frequency 1kHz | ||
Accuracy ±0.5 dB | ||
Microphone Size 1in | ||
Battery Life 20h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60942 : 2003 Class 2 and ANSI S1.401984 | ||
Weight 200g | ||
- COO (Country of Origin):
- TW
The Chauvin Arnoux CA833 is a 1kHz standard source designed to calibrate a sound level meter to 94 and 114dB. It is operated on 9 V battery.
Temperature ranging from -10 to 50°C
Humidity drift -0.1dB / %RH
Total harmonic distortion < 2%
Related links
- Testo 0554 0452 Sound Level Calibrator 114 dB Output, 1 in Microphone
- RS PRO Sound Level Calibrator 114 dB Output, 25.4 mm Microphone
- RS PRO Sound Level Calibrator 114 dB Output RSCAL
- Castle 01GA611 Sound Level Calibrator 114 dB Output RSCAL
- Castle 01GA611 Sound Level Calibrator 114 dB Output, 0.5 in Microphone
- Castle 01GA612 Sound Level Calibrator 114 dB Output RSCAL
- Castle 01GA612 Sound Level Calibrator 114 dB Output, 45689 in Microphone
- Extech 407766 Sound Level Calibrator 114 dB Output, 0.5 in Microphone