Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC, Directional, High/Low Output 900 mV 7V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 59,26

(exc. VAT)

Kr. 74,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 525 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 11,852Kr. 59,26
10 - 95Kr. 11,28Kr. 56,40
100 - 245Kr. 10,708Kr. 53,54
250 - 495Kr. 10,204Kr. 51,02
500 +Kr. 9,656Kr. 48,28

*price indicative

Packaging Options:
RS Stock No.:
244-9810
Mfr. Part No.:
NJU7181RB1-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Signal Level Sensor System IC

Technology

CMOS

Output Type

High/Low

Directivity

Directional

Sensitivity

79432.82mV/g

Minimum Supply Voltage

900mV

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pin Count

8

Automotive Standard

No

The New Japan Radio NJU7181 series is signal level sensor system IC. It sends a High flag to the microprocessor or other equipment's whenever it detects the existence of the audio signal. The product includes a delay circuit which allows the IC continue to hold the flag after the absence of the audio signal. This holding time can be adjusted with external capacitor.

Operating Voltage is 0.9 to 5.5V

Low Operating Current

Delay circuit for long Recovery time

Adjustable Recovery time by external capacitor

Adjustable Input Sensitivity by external resistance

CMOS Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy