Clifford & Snell YL80 Super Series Clear Beacon-Sounder Combination, IP66 230V ac Wall 120 dB @ 1m

Subtotal (1 unit)*

Kr. 4 688,80

(exc. VAT)

Kr. 5 861,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 688,80

*price indicative

RS Stock No.:
104-162
Mfr. Part No.:
YL80/NL/C/RF/SU/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Lens Colour

Clear

Current Type

AC

Light Effect

Flashing

Mount Type

Wall

Current Consumption

175mA

Series

YL80 Super

Maximum Supply Voltage

230V ac

Sound Level at 1m

120dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

32

Housing Material

ABS FR UL94 5VB

Standards/Approvals

Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), IEC 60092-504:2016, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device is designed for use in fire, industrial and marine applications with high ambient background noise. It features a maximum sound output of 120 dB(A) at 1 meter and includes an independently selectable second stage option. With beacon options include high brightness LED and 5 Joule Xenon.

2 stage alarm

Stainless steel fixings

IP66 rated as standard

Flame retardant ABS enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy