Subtotal (1 unit)*
Kr. 399,48
(exc. VAT)
Kr. 499,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 399,48 |
*price indicative
- RS Stock No.:
- 245-785
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 45mA | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoH, CE/UKCA Declarations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 45mA | ||
Mount Type Panel | ||
Series RS PRO | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoH, CE/UKCA Declarations | ||
Non Compliant with RoHS
RS PRO Signal Tower- Light Module - Red
Upgrade your RS PRO 24V signal tower with our newly redesigned RS PRO LED light modules. These beacons deliver bright, uniform LED illumination, enhancing visibility over longer distances. The innovative "Twist and Lock" system simplifies customisation, allowing you to effortlessly tailor your RS PRO 24V signal tower to meet your specific requirements.
Features and Benefits
Dimensions
Variant Available Separately
Compatibility
Related links
- RS PRO LR Series Yellow LED Beacon 24V Panel
- RS PRO LR Series Green LED Beacon 24V Panel
- RS PRO LR Series IO-Link Mounting Base Direct
- RS PRO LR Series Amber Green Signal Tower Buzzer Pole
- RS PRO LR Series IO-Link Signal Tower, IP65 24V Pole
- RS PRO LR Series IO-Link Signal Tower, IP54 24V Pole
- RS PRO LR Series IO-Link Mounting Base, IP65 24V Direct
- Patlite SK Series Red LED Beacon 24V dc Base IP23