Clifford & Snell YL40 Series Opal Sounder-Beacon Combination, IP65 48V dc Base 108 dB @ 1m Alarm

Subtotal (1 unit)*

Kr. 1 676,88

(exc. VAT)

Kr. 2 096,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 676,88

*price indicative

RS Stock No.:
264-6033
Mfr. Part No.:
245191
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Sounder-Beacon Combination

Lens Colour

Opal

Minimum Sound Level

-18dB

Current Type

DC

Light Effect

Flashing

Mount Type

Base

Sounder Type

Alarm

Series

YL40

Bulb Type

LED

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-35°C

Housing Colour

Red

Sound Level at 1m

108dB

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

IP Rating

IP65

Number of Tones

32

Hazardous Area Certification

No

Housing Material

ABS

Standards/Approvals

IEC 60533:2015, IEC 60092-504:2016, EN 54-3

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a opal lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m

48 V dc rated operational voltage

32 selectable tones meeting

Flame retardant ABS enclosure

Stainless steel fixings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy