Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- RS Stock No.:
- 264-6050
- Mfr. Part No.:
- 245224
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
Kr. 1 551,49
(exc. VAT)
Kr. 1 939,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 551,49 |
*price indicative
- RS Stock No.:
- 264-6050
- Mfr. Part No.:
- 245224
- Brand:
- Clifford & Snell
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
| Brand | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | -18dB | |
| Lens Colour | Blue | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Alarm | |
| Mount Type | Base | |
| Series | YL40 | |
| Maximum Supply Voltage | 24V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Tones | 32 | |
| Housing Material | ABS | |
| Standards/Approvals | EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level -18dB | ||
Lens Colour Blue | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Alarm | ||
Mount Type Base | ||
Series YL40 | ||
Maximum Supply Voltage 24V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Tones 32 | ||
Housing Material ABS | ||
Standards/Approvals EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a blue lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
24 V dc rated operational voltage
32 selectable tones meeting
Flame retardant ABS enclosure
Stainless steel fixings
Related links
- Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 48V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Opal Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Clear Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Magenta Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Yellow Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 230V ac Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 115V ac Base 108 dB @ 1m Alarm