Clifford & Snell YL40 Series Clear Sounder-Beacon Combination, IP65 115V ac Base 108 dB @ 1m Alarm

Subtotal (1 unit)*

Kr. 1 974,09

(exc. VAT)

Kr. 2 467,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 974,09

*price indicative

RS Stock No.:
264-6067
Mfr. Part No.:
245251
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Sounder-Beacon Combination

Lens Colour

Clear

Minimum Sound Level

-18dB

Current Type

AC

Light Effect

Flashing

Sounder Type

Alarm

Mount Type

Base

Series

YL40

Bulb Type

LED

Maximum Supply Voltage

115V ac

Housing Colour

Red

Sound Level at 1m

108dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP65

Standards/Approvals

IEC 60533:2015, IEC 60092-504:2016, EN 54-3

Housing Material

ABS

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a clear lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m

115 V ac rated operational voltage

White enclosure, clear lens

32 selectable tones meeting

Flame retardant ABS enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy