Clifford & Snell YL80 Hi Vis Series Red Beacon-Sounder Combination, IP66 230V ac Wall, Bulkhead Mount 116 dB @ 1m Alarm

Subtotal (1 unit)*

Kr. 4 293,89

(exc. VAT)

Kr. 5 367,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 293,89

*price indicative

RS Stock No.:
264-7950
Mfr. Part No.:
245355
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Minimum Sound Level

-18dB

Lens Colour

Red

Current Type

AC/DC

Light Effect

Steady, Flashing

Sounder Type

Alarm

Mount Type

Wall, Bulkhead Mount

Series

YL80 Hi Vis

Maximum Supply Voltage

230V ac

Bulb Type

LED

Housing Colour

Red

Sound Level at 1m

116dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

116dB

Number of Tones

32

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

IEC 60092-504:2016, EN 54-3, IEC 60533:2015

Housing Material

ABS

COO (Country of Origin):
GB
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with flame retardant ABS enclosure. That having 32 selectable tones meeting international regulations.

Stainless steel fixings

High brightness LED beacon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy