Get a bulk buy discount
Add 50 more to save Kr. 17,20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 47,37
(exc. VAT)
Kr. 59,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 920 unit(s) ready to ship
- Plus 950 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 4,737 | Kr. 47,37 | - |
| 50 - 90 | Kr. 4,393 | Kr. 43,93 | Kr. 17,20 |
| 100 + | Kr. 4,05 | Kr. 40,50 | Kr. 68,70 |
*price indicative
- RS Stock No.:
- 247-9195
- Mfr. Part No.:
- R30-3000902
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Product Type | Hex Spacer | |
| Material | Brass | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Hex Spacer | ||
Material Brass | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The HARWIN Threaded hexagonal brass spacer has M3 thread and comes with 6mm stud length and 9mm body length. It has nickel plating for corrosion resistance.
Contact gender male/female
Finish / plating on contact surface nickel
Base material of contact brass
Related links
- HARWIN Brass Hex Spacer R30-3000902
- HARWIN Standoff, Brass Hex
- HARWIN Fibreglass Reinforced Polyethylene Terephthalate Hex Spacer Terminal
- HARWIN Brass 4.76 mm
- HARWIN Brass Round Spacer Terminal
- Essentra Hex Polyvinyl Chloride Spacer 25.4 mm
- HARWIN Threaded Standoff M3 Brass
- HARWIN Threaded Standoff M3 Brass