Facom Square Ratchet Head, 1/2 in Insert, 14 x 18 mm
- RS Stock No.:
- 188-3854
- Mfr. Part No.:
- S.382V
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 570,11
(exc. VAT)
Kr. 1 962,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 74 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 570,11 |
*price indicative
- RS Stock No.:
- 188-3854
- Mfr. Part No.:
- S.382V
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Ratchet Head | |
| Head Type | Square | |
| Size | 14 x 18 mm | |
| Insert Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Insert | ||
Sub Type Ratchet Head | ||
Head Type Square | ||
Size 14 x 18 mm | ||
Insert Size 1/2 in | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Facom S. 382V is a compact ratchets.
Drive 14 x 18 mm
Related links
- Facom Square Ratchet Head 14 x 18 mm
- Facom Square Ratchet Head 14 x 18 mm, Chrome Finish
- Facom Square Ratchet Head 1/2 in, Chrome Finish
- STAHLWILLE Square Ratchet Ring Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 27 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish