Facom Open End Spanner Head, 9 x 12 mm Insert, 15 mm, Chrome Finish
- RS Stock No.:
- 236-2062
- Mfr. Part No.:
- 10.15
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 639,47
(exc. VAT)
Kr. 799,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 639,47 |
*price indicative
- RS Stock No.:
- 236-2062
- Mfr. Part No.:
- 10.15
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Spanner Head | |
| Head Type | Open End | |
| Insert Size | 9 x 12 mm | |
| Size | 15 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Spanner Head | ||
Head Type Open End | ||
Insert Size 9 x 12 mm | ||
Size 15 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom open end bit has 9 x 12 mm size.
Length 20 mm
Related links
- Gedore Open End Spanner Head 15 mm, Chrome Finish
- Facom Open End Spanner Head 9 mm, Chrome Finish
- Facom Open End Spanner Head 14 mm, Chrome Finish
- Facom Open End Spanner Head 12.7 mm, Chrome Finish
- Facom Open End Spanner Head 11 mm, Chrome Finish
- Facom Open End Spanner Head 17.4 mm, Chrome Finish
- Facom Open End Spanner Head 14.28 mm, Chrome Finish
- Facom Open End Spanner Head 12 mm, Chrome Finish