Wera Torx External Torx Insert, 9 x 12 mm Insert, TX6, Chrome Finish
- RS Stock No.:
- 266-6417
- Mfr. Part No.:
- 05078660001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 538,85
(exc. VAT)
Kr. 673,56
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 538,85 |
*price indicative
- RS Stock No.:
- 266-6417
- Mfr. Part No.:
- 05078660001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Torx | |
| Sub Type | External Torx Insert | |
| Insert Size | 9 x 12 mm | |
| Size | TX6 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Torx | ||
Sub Type External Torx Insert | ||
Insert Size 9 x 12 mm | ||
Size TX6 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
7776 External TORX insert, 9x12 mm, TX 6 x 40 mm
The Wera external TORX insert; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For external TORX® screws.
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
External TORX® screws Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Torx External Torx Insert TX8, Chrome Finish
- Wera Torx External Torx Insert TX10, Chrome Finish
- Wera Torx External Torx Insert TX14, Chrome Finish
- Wera Torx External Torx Insert TX12, Chrome Finish
- Wera Torx External Torx Insert TX14
- Wera Torx External Torx Insert TX20
- Wera Torx External Torx Insert TX24
- Wera Torx External Torx Insert TX18