Wera Click-Torque Collar M5, 73 x 88 x 27 mm
- RS Stock No.:
- 266-6468
- Mfr. Part No.:
- 05547628001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 33,70
(exc. VAT)
Kr. 42,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 33,70 |
*price indicative
- RS Stock No.:
- 266-6468
- Mfr. Part No.:
- 05547628001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Click-Torque Collar M5 | |
| Size | 73 x 88 x 27 mm | |
| For Use With | Click-Torque Torque wrenches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Wrench Accessory | ||
Sub Type Click-Torque Collar M5 | ||
Size 73 x 88 x 27 mm | ||
For Use With Click-Torque Torque wrenches | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
7763 Click-Torque collar M5, 73 x 88 x 27 mm
The Wera collar prevents the handle of the Click-Torque torque wrench from touching the ground. Dirt and damage are avoided when putting down the tool while working. Also prevents the tool from rolling away, and it serves to fix the Click-Torque torque wrench in the storage/transport box. The collar can be easily attached to the torque wrench tube and is removable.
Protection against damage and dirt
Anti-roll protection
Practical transport/storage security
Easy assembly/disassembly
Click-Torque collar as an accessory for Click-Torque Torque wrench E 1
Application:
Click-Torque collar as an accessory for Click-Torque Torque wrench E 1 and Click-Torque Push R/L E 1.
Related links
- Wera Click-Torque Collar M3, 55 x 70 x 21.5 mm
- Wera Click-Torque Collar M4, 55 x 68 x 21.5 mm
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Wera Click-Torque X 6 Click Torque Wrench 14 x 18 mm Drive, 665mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
- Wera Click-Torque X 3 Click Torque Wrench 9 x 12 mm Drive 372mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall