Bahco Spanner Ratchet Head, 14 x 18 mm Insert, 3/4 in, Chrome Finish
- RS Stock No.:
- 710-8940
- Mfr. Part No.:
- 8952-1
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 2 795,94
(exc. VAT)
Kr. 3 494,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 795,94 |
*price indicative
- RS Stock No.:
- 710-8940
- Mfr. Part No.:
- 8952-1
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Ratchet Head | |
| Head Type | Spanner | |
| Size | 3/4 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Interchangeable Head Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Ratchet Head | ||
Head Type Spanner | ||
Size 3/4 in | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Interchangeable Head Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AR
Interchangeable Torque Wrench Ratchet Heads
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.
Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish
Related links
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- Bahco Reversible Ratchet Spanner Head 3/4 in
- Bahco Spanner Spanner Head 27 mm, Chrome Finish
- Bahco Spanner Spanner Head 13 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 14 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 3/4 in
- Bahco Reversible Ratchet Spanner Head 32 mm
- Bahco Crow Foot Spanner Head 18 mm, Grey Finish