Teng Tools 21-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 198-2153
- Mfr. Part No.:
- 6521
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 352,75
(exc. VAT)
Kr. 2 940,94
(inc. VAT)
- RS Stock No.:
- 198-2153
- Mfr. Part No.:
- 6521
- Brand:
- Teng Tools
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
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 6 → 32 mm | |
| Number of Pieces | 21 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 6 → 32 mm | ||
Number of Pieces 21 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempted
The Teng Tools 21 piece metric combination spanner set has the most commonly used sizes from 6 to 32mm. It is with the hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts. It is made up of chrome vanadium satin finish.
Off set at 15° for easier use on flat surfaces
reduced damage and use on rounded nuts and bolts
Designed and manufactured to DIN3113A
Related links
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 26-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 31-Piece Spanner Set Chrome Vanadium Steel