Subtotal (1 unit)*
Kr. 335,47
(exc. VAT)
Kr. 419,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 335,47 |
*price indicative
- RS Stock No.:
- 235-0119
- Mfr. Part No.:
- 467.1/2
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Spanner Set | |
| Set Type | Ratchet Spanner | |
| Sizes in Set | 1/2 in | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Set | ||
Set Type Ratchet Spanner | ||
Sizes in Set 1/2 in | ||
Finish Satin | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The facom 467 series spanner is a standard ratchet ring wrench for all current applications. It has satin chrome finish.
Ring and fork head angled at 15°
Ratchet stop in 5° increments
Related links
- Facom Spanner Set, 1/4 in
- SAM 60-Piece Spanner Set 1/4 in, Chrome Vanadium Steel
- Facom 13-Piece Spanner Set 7/16 in 5/16 in 11/16 in 1/2 in 13/16 in, 5/8
- Bahco 4-Piece Spanner Set 3/8 in Alloy Steel
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
- Facom Spanner Set