Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- RS Stock No.:
- 235-7656
- Mfr. Part No.:
- 440.JP12A
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 509,78
(exc. VAT)
Kr. 1 887,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 509,78 |
*price indicative
- RS Stock No.:
- 235-7656
- Mfr. Part No.:
- 440.JP12A
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 3318, DIN 3113, ISO 1711-1, ISO 7738, DIN ISO 691, E74- 306, ASME B107.100, NF ISO 691, NF ISO 1711-1, NF ISO 7738, ISO 3318, DIN 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 3318, DIN 3113, ISO 1711-1, ISO 7738, DIN ISO 691, E74- 306, ASME B107.100, NF ISO 691, NF ISO 1711-1, NF ISO 7738, ISO 3318, DIN 1711-1, ISO 691 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 440 series combination wrench resists chemicals and shocks.
Weight 1.17 kg
Related links
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
- Facom 12-Piece Combination Spanner Set, 1/4 to 15/16in
- Facom 12-Piece Combination Spanner Set, 8 to 22 mm
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 12-Piece Spanner Set, 7 to 19 mm
- SAM 12-Piece Combination Spanner Set, 7 to 24 mm
- Facom 29-Piece Combination Spanner Set, 7 to 41 mm