Facom 6-Piece Ring Spanner Set, 1/4 x 5/16 → 7/8 x 15/16 in
- RS Stock No.:
- 236-2431
- Mfr. Part No.:
- 65.JU6T
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 4 630,21
(exc. VAT)
Kr. 5 787,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 630,21 |
*price indicative
- RS Stock No.:
- 236-2431
- Mfr. Part No.:
- 65.JU6T
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Ratchet Spanner | |
| Sizes in Set | 1/4 x 5/16 → 7/8 x 15/16 in | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Ratchet Spanner | ||
Sizes in Set 1/4 x 5/16 → 7/8 x 15/16 in | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom has inch 15° hinged ratchet ring wrenches set. The size of the wrench in the set is the 1/4x5/16 , 3/8x7/16 , 1/2x9/16 , 5/8x11/16 ,3/4x13/16 , 7/8x15/16 inch.
supplied in roll
Weight is the 1.3 kg
Related links
- Facom 6-Piece Spanner Set, 1/4 x 5/16 to 7/8 x 15/16 in
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 to 1.1/8 x 1.1/4 in
- Facom 7-Piece Ring Spanner Set 9 in 7 in 12 in 16 in 11 in 18 in
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
- Facom 6-Piece Spanner Set, 8 x 9 to 17 x 19 mm
- Facom 6-Piece Spanner Set, 3.2 x 5.5 to 12 x 13 mm