Facom Offset Ring Spanner 512.06 x 22.35 mm, 409.7mm Overall
- RS Stock No.:
- 235-3785
- Mfr. Part No.:
- 57L.25/32X7/8
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 357,42
(exc. VAT)
Kr. 1 696,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 357,42 |
*price indicative
- RS Stock No.:
- 235-3785
- Mfr. Part No.:
- 57L.25/32X7/8
- Brand:
- Facom
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
| Brand | Facom | |
| Size | 512.06 x 22.35 mm | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 409.7mm | |
| Finish | Black Phosphate | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | AS 954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 512.06 x 22.35 mm | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 409.7mm | ||
Finish Black Phosphate | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals AS 954G | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 57L series long reach offset ring spanner. It has thin wall and long profile for maximum accessibility. It has black phosphate finish.
Double ended
15° offset
Imperial size 25/32 x 7/8 inch
Related links
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
- Facom Offset Ring Spanner 7/32 to 7/8, 350.4mm Overall
- Facom Offset Ring Spanner 11/16 in 396.1mm Overall
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8mm Overall
- Facom Offset Ring Spanner 16 x 19.05 mm, 390.3mm Overall
- Facom Offset Ring Spanner 5.59 x 6.35 mm, 191.8mm Overall
- Facom Offset Ring Spanner 6 to 50 mm, 182mm Overall
- Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218mm Overall