Subtotal (1 unit)*
Kr. 988,37
(exc. VAT)
Kr. 1 235,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 988,37 |
*price indicative
- RS Stock No.:
- 235-7989
- Mfr. Part No.:
- 40.35LA
- Brand:
- Facom
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
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 35 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 524mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 35 mm | ||
Product Type Combination Spanner | ||
Overall Length 524mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 35 mm and the overall length is the 524 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 35 mm, 430mm Overall
- Facom Combination Spanner 34 mm, 524mm Overall
- Ega-Master Combination Spanner 35 mm, 340mm Overall
- SAM Combination Spanner 35 mm, 344.5mm Overall
- BETA Combination Spanner 35 x 35 mm, 412mm Overall
- Facom Spanner 35 mm, 360mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall