Facom Combination Spanner 16 x 17 mm, 280mm Overall

Subtotal (1 unit)*

Kr. 648,19

(exc. VAT)

Kr. 810,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 648,19

*price indicative

RS Stock No.:
236-2436
Mfr. Part No.:
66A.16X17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Unit of Measure

Metric

Size

16 x 17 mm

Overall Length

280mm

Finish

Chrome

Number of Points

12

Standards/Approvals

DIN ISO 691, NF ISO 691, NF ISO 1711-1, ISO 691, ISO 1711-1, DIN ISO 1711-1

Non Compliant with RoHS

COO (Country of Origin):
TW
The Facom 66A series had metric hinged combination wrench. This hinged socket wrench the socket can be turned by 180° for maximum access. The wrench has OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrenc

Satin chrome finish

The socket is held in position tanks spring locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy