Ceratech SPE-BIO-NUMBER5-BK 5W Blue Speaker
- RS Stock No.:
- 162-401
- Mfr. Part No.:
- SPE-BIO-NUMBER5-BK
- Brand:
- Ceratech
Subtotal (1 unit)*
Kr. 599,79
(exc. VAT)
Kr. 749,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 599,79 |
*price indicative
- RS Stock No.:
- 162-401
- Mfr. Part No.:
- SPE-BIO-NUMBER5-BK
- Brand:
- Ceratech
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
| Brand | Ceratech | |
| Product Type | Speaker | |
| Output Power | 5W | |
| Colour | Blue | |
| Height | 75mm | |
| Depth | 225mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Speaker | ||
Output Power 5W | ||
Colour Blue | ||
Height 75mm | ||
Depth 225mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Stylish biodegradable rechargeable Bluetooth speaker set featuring a large internal battery capable of up to 6 hours playback on one charge. The speaker features a bioplastic shell finished with a bamboo front giving an excellent finish and offering ideal portability. It has many other features such as an integrated microphone for hands free calls and one touch buttons for audio control and playback.
Wireless Bluetooth 5.0 connectivity with up to 10M range
Sleek Danish-inspired design featuring exposed speakers and bamboo front
Rechargeable 1200mAh internal lithium battery
Premium stereo drivers for excellent sound quality
Related links
- Ceratech SPE-BIO-NUMBER5-BK 5W Green Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W White Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W Black Speaker
- Bosch 06014A6000 Blue Speaker, IP54
- Ceratech SPE-SCANDIW-100 3W Light Wood Speaker Set, 4 Ω
- Ceratech SPE-3610-UBK 11W Black 90 Hz
- Ceratech HEA-BIO-SOUND-BL Blue On Ear Headphones Bluetooth
- Bosch 0.601.4A7.000 11W Black, Blue Portable Bluetooth Speaker