Hama Sonic LS 208 Black Speaker, 100 → 20000 Hz

Subtotal (1 unit)*

Kr. 487,69

(exc. VAT)

Kr. 609,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 487,69

*price indicative

RS Stock No.:
325-202
Mfr. Part No.:
00173134
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Speaker

Model Number

Sonic LS 208

Frequency Response

100 → 20000 Hz

Connection Type

3.5 mm Jack Plug

Colour

Black

Number of Speakers

2

Speaker Height

158mm

Speaker Depth

95mm

Speaker Width

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Hama Sonic LS 208 PC Speaker features a volume control on the back of the casing for continuous, individual volume adjustment. It comes in black and connects via a 3.5 mm jack plug. With a frequency range of 100 to 20000 Hz, it provides a 2.0 stereo audio system with a maximum music power of 8 W.

2.0 speaker for computers and notebooks

Additional protection thanks to metal grille

Power supply via external power supply unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy