Bose 140W Black Cabinet Speaker 16 kHz, 220 kHz, 8 kΩ, IPX5
- RS Stock No.:
- 248-5943
- Mfr. Part No.:
- 323112-0110
- Brand:
- Bose
Subtotal (1 unit)*
Kr. 64 361,02
(exc. VAT)
Kr. 80 451,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 64 361,02 |
*price indicative
- RS Stock No.:
- 248-5943
- Mfr. Part No.:
- 323112-0110
- Brand:
- Bose
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
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 126dB | |
| Output Power | 140W | |
| Impedance | 8kΩ | |
| IP Rating | IPX5 | |
| Colour | Black | |
| Enclosure Material | Baltic Birch Plywood | |
| Width | 572mm | |
| Standards/Approvals | RoHS | |
| Depth | 451mm | |
| Height | 879mm | |
| Maximum Frequency Response | 16kHz | |
| Minimum Frequency Response | 220kHz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 126dB | ||
Output Power 140W | ||
Impedance 8kΩ | ||
IP Rating IPX5 | ||
Colour Black | ||
Enclosure Material Baltic Birch Plywood | ||
Width 572mm | ||
Standards/Approvals RoHS | ||
Depth 451mm | ||
Height 879mm | ||
Maximum Frequency Response 16kHz | ||
Minimum Frequency Response 220kHz | ||
- COO (Country of Origin):
- CN
The Bose LT 9702 WR is a high-output, mid/high-frequency loudspeaker designed for use with other LT loudspeakers to form coherent zone arrays in medium to large permanent installations requiring precise coverage and high intelligibility. It is used in short-throw applications in auditoriums, worship facilities, performing arts centres, stadiums and arenas
Net weight 42.3 kg
Cost effective
Colour Black
Related links
- Bose 600W White Cabinet Speaker 16 kHz 8 kΩ IP33C
- Bose 50W White 80 Hz IP33C
- Bose 125W Cabinet Speaker 20000 Hz 8 Ω, IP55
- Bose 150W Cabinet Speaker 20000 Hz 8 Ω
- Bose 60W Black 65 Hz IP55
- Visaton 57 mm dia 8 Ω, 220 Hz 16 kHz
- Bose 20W White 83 Hz IP55, IP33C
- Bose 30W Black Speaker Ceiling Speaker 19 kHz 8 kΩ