Logitech Black 10W PC Speaker, 45 Hz → 20 kHz
- RS Stock No.:
- 880-1416
- Mfr. Part No.:
- 980-000742
- Brand:
- Logitech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-1416
- Mfr. Part No.:
- 980-000742
- Brand:
- Logitech
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
| Brand | Logitech | |
| Product Type | PC Speaker | |
| Output Power | 10W | |
| Frequency Response | 45 Hz → 20 kHz | |
| Connection Type | Bluetooth, 3.5 mm Female | |
| Colour | Black | |
| Subwoofer Depth | 152mm | |
| Number of Speakers | 1 | |
| Speaker Depth | 98mm | |
| Separate Subwoofer | Yes | |
| Speaker Height | 195mm | |
| Subwoofer Height | 235mm | |
| Subwoofer Width | 249mm | |
| Speaker Width | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type PC Speaker | ||
Output Power 10W | ||
Frequency Response 45 Hz → 20 kHz | ||
Connection Type Bluetooth, 3.5 mm Female | ||
Colour Black | ||
Subwoofer Depth 152mm | ||
Number of Speakers 1 | ||
Speaker Depth 98mm | ||
Separate Subwoofer Yes | ||
Speaker Height 195mm | ||
Subwoofer Height 235mm | ||
Subwoofer Width 249mm | ||
Speaker Width 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Logitech® Mobile Speakerphone P710e
Mobile conferencing has arrived-everywhere. Now you can transform your laptop, tablet or smartphone into a professional mobile conferencing system that goes anywhere you do. The compact Logitech Mobile Speakerphone P710e adds enterprise quality audio conferencing to all your mobile devices. On the road or in the office, your new instant conference room is at hand
Advanced DSP technology enables precise tuning for both the mic and speaker so conversations are more life-like
An integrated stand positions a mobile phone or tablet at just the right angle for shake-free video calls and hands-free access to the mobile screen
Hear and be heard in true wideband audio, so those on both sides of the call can enjoy a life-like communication experience
USB plug-and-play connectivity easily connects to PCs or Macs, or pair up to eight Bluetooth devices
With 15 hours of talk time between charges the Mobile Speakerphone P710e outlasts the longest workday
Ultra-compact mobile design
Related links
- Logitech Z200 Black 10W PC Speaker, 45 Hz to 20 kHz
- Logitech Z313 25W PC Speaker, 48 Hz to 20 kHz
- Logitech Black 3W PC Speaker
- Tectonic 52 mm dia 8 Ω, 200 Hz 20 kHz
- Visaton 80 mm dia 4 Ω, 130 Hz 20 kHz
- Tectonic 93.1 mm dia 8 Ω, 200 Hz 20 kHz
- Visaton 50.5 mm dia 8 Ω, 130 Hz 20 kHz
- Visaton 75 mm dia 8 Ω, 80 Hz 20 kHz