RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use, 28 L Capacity, 8 Per Pack per Pack

Subtotal (1 box of 8 units)*

Kr. 382,21

(exc. VAT)

Kr. 477,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 382,21Kr. 47,776

*price indicative

RS Stock No.:
189-0047
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Absorbent

Sub Type

Pillow

Application

Maintenance

Absorbent Capacity

28L

Quantity Per Package

8Per Pack

Trade Name

RS PRO

Colour

Grey

Standards/Approvals

No

Length

230mm

Width

380mm

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Maintenance Pillow


The RS PRO maintenance pillow has a size of 38cm x 23cm (L x W). It is used for absorbing a wide range of non-aggressive oil and water-based fluids including oils, fuels, solvents, thinners, paints, and mild cleaning chemicals. This pillow is ideal for absorbing spills in difficult to access places. It can be used to catch spills under machinery or where drips and leaks are a problem. The non-woven outer and high-grade polypropylene ensures excellent absorbency and strength.

Features and Benefits


• 28ltr absorbent capacity

• Maintenance absorbents are generally grey in colour

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy