RS PRO Spill Absorbent RS PRO Boom for Chemical Use, 30 L Capacity, 1 per Pack

Subtotal (1 unit)*

Kr. 516,29

(exc. VAT)

Kr. 645,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 516,29

*price indicative

RS Stock No.:
189-0048
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Absorbent

Sub Type

Boom

Application

Chemical

Absorbent Capacity

30L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Yellow

Width

130mm

Length

3m

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Chemical Absorbent Boom


The RS PRO chemical boom has a size of 13cm x 3m (L x W). It is ideal for spills involving aggressive chemicals (acids and alkalis) either inside or outside. Its outer nylon netting has high tensile strength for containing spills on hard surfaces. This boom is linked together to extend the area of containment.

Features and Benefits


• Suitable for use on larger spills

• 30L absorbent capacity

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy